XC7A200T-1SBG484C vs XC7A200T-1SBG484E feature comparison

XC7A200T-1SBG484C AMD Xilinx

Buy Now Datasheet

XC7A200T-1SBG484E AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA
Pin Count 484
Reach Compliance Code compliant compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks
Clock Frequency-Max 1098 MHz
Combinatorial Delay of a CLB-Max 1.27 ns
JESD-30 Code S-PBGA-B484
JESD-609 Code e1 e1
Length 19 mm
Moisture Sensitivity Level 4 4
Number of CLBs 16825
Number of Inputs 285
Number of Logic Cells 215360
Number of Outputs 285
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 16825 CLBS
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA484,22X22,32
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 19 mm
Base Number Matches 2 2

Compare XC7A200T-1SBG484C with alternatives

Compare XC7A200T-1SBG484E with alternatives