XC7336Q-15PC44C vs XC7336-7WC44I feature comparison

XC7336Q-15PC44C AMD Xilinx

Buy Now Datasheet

XC7336-7WC44I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 WQCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V; 2 EXTERNAL CLOCKS
Clock Frequency-Max 66.7 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e0
JTAG BST NO NO
Length 16.5862 mm 16.51 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2 2
Number of I/O Lines 32 32
Number of Macro Cells 36 36
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 225
Programmable Logic Type OT PLD UV PLD
Propagation Delay 23 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.826 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 16.51 mm
Base Number Matches 1 1

Compare XC7336Q-15PC44C with alternatives

Compare XC7336-7WC44I with alternatives