XC7336-7WC44I vs XC7336-15WC44I feature comparison

XC7336-7WC44I AMD Xilinx

Buy Now Datasheet

XC7336-15WC44I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description WQCCJ, LDCC44,.7SQ WQCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V; 2 EXTERNAL CLOCKS 36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS
In-System Programmable NO NO
JESD-30 Code S-CQCC-J44 S-CQCC-J44
JTAG BST NO NO
Length 16.51 mm 16.51 mm
Number of Dedicated Inputs 2 2
Number of I/O Lines 32 32
Number of Macro Cells 36 36
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 7.5 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.826 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.51 mm
Base Number Matches 1 1
Clock Frequency-Max 66.7 MHz
Moisture Sensitivity Level 1
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare XC7336-7WC44I with alternatives

Compare XC7336-15WC44I with alternatives