XC6SLX25T-2FG484C
vs
XC6SLX25T-2FG484Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
Package Description
23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count
484
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
667 MHz
Combinatorial Delay of a CLB-Max
0.26 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
e0
Length
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1879
Number of Inputs
250
Number of Logic Cells
24051
Number of Outputs
250
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1879 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Base Number Matches
1
1
Compare XC6SLX25T-2FG484C with alternatives
Compare XC6SLX25T-2FG484Q with alternatives