XC6SLX100-3FGG484I vs XC6SLX100-3FG484I feature comparison

XC6SLX100-3FGG484I AMD Xilinx

Buy Now Datasheet

XC6SLX100-3FG484I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count 484 484
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 862 MHz 862 MHz
Combinatorial Delay of a CLB-Max 0.21 ns 0.21 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 7911 7911
Number of Inputs 326 326
Number of Logic Cells 101261 101261
Number of Outputs 326 326
Number of Terminals 484 484
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 7911 CLBS 7911 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 1 1

Compare XC6SLX100-3FGG484I with alternatives

Compare XC6SLX100-3FG484I with alternatives