XC6501P39BHR
vs
XC6501P37BHR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
USP-3
USP-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.34 V
0.34 V
Dropout Voltage1-Nom
0.13 V
0.13 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4.45 V
4.25 V
JESD-30 Code
S-XXSS-N3
S-XXSS-N3
Length
1.2 mm
1.2 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.9895 V
3.7875 V
Output Voltage1-Min
3.9105 V
3.7125 V
Output Voltage1-Nom
3.95 V
3.75 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Equivalence Code
SURF MNT 3,.05SQ
SURF MNT 3,.05SQ
Package Shape
SQUARE
SQUARE
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.2 mm
1.2 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
Compare XC6501P39BHR with alternatives
Compare XC6501P37BHR-G with alternatives