XC6501P39BHR
vs
XC6501D38BGR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
USP-3
USP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.34 V
0.34 V
Dropout Voltage1-Nom
0.13 V
0.13 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4.45 V
4.35 V
JESD-30 Code
S-XXSS-N3
R-PDSO-N4
Length
1.2 mm
1.6 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.9895 V
3.8885 V
Output Voltage1-Min
3.9105 V
3.8115 V
Output Voltage1-Nom
3.95 V
3.85 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XSS
HVSON
Package Equivalence Code
SURF MNT 3,.05SQ
SOLCC4,.04,24
Package Shape
SQUARE
RECTANGULAR
Package Style
SPECIAL SHAPE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Pitch
0.6 mm
Compare XC6501P39BHR with alternatives
Compare XC6501D38BGR-G with alternatives