XC6501D39AMR-G vs R1114D381A-TR-FB feature comparison

XC6501D39AMR-G Torex Semiconductor LTD

Buy Now Datasheet

R1114D381A-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-25, 5 PIN SON-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Dropout Voltage1-Max 0.34 V 0.35 V
Dropout Voltage1-Nom 0.13 V 0.22 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.45 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e3 e6
Length 2.9 mm 1.6 mm
Load Regulation-Max 0.045% 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.9895 V 3.876 V
Output Voltage1-Min 3.9105 V 3.724 V
Output Voltage1-Nom 3.95 V 3.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSON
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN TIN BISMUTH
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SON
Pin Count 6
Packing Method TR
Qualification Status Not Qualified

Compare XC6501D39AMR-G with alternatives

Compare R1114D381A-TR-FB with alternatives