R1114D381A-TR-FB vs XC6501A40BMR-G feature comparison

R1114D381A-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

XC6501A40BMR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SON
Package Description SON-6 SOT-25, 5 PIN
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.34 V
Dropout Voltage1-Nom 0.22 V 0.13 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 4.55 V
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e6 e3
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.04% 0.045%
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.876 V 4.0905 V
Output Voltage1-Min 3.724 V 4.0095 V
Output Voltage1-Nom 3.8 V 4.05 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 125 °C
Package Equivalence Code SOP5,.11,37
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare R1114D381A-TR-FB with alternatives

Compare XC6501A40BMR-G with alternatives