XC6501B19B0R-G vs XC6501A19BMR feature comparison

XC6501B19B0R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501A19BMR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description WLP-4 SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.45 V 2.45 V
JESD-30 Code S-PBGA-B4 R-PDSO-G5
Length 0.7 mm 2.9 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.989 V 1.97 V
Output Voltage1-Min 1.911 V 1.93 V
Output Voltage1-Nom 1.95 V 1.95 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 2% 1%
Width 0.7 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code SOP5,.11,37

Compare XC6501B19B0R-G with alternatives

Compare XC6501A19BMR with alternatives