XC6501A19BMR vs XC6501A192NR-G feature comparison

XC6501A19BMR Torex Semiconductor LTD

Buy Now Datasheet

XC6501A192NR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
SOT-25, 5 PIN SSOT-24, 4 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.47 V 0.47 V
0.23 V 0.23 V
6 V 6 V
2.45 V 2.4 V
R-PDSO-G5 R-PDSO-G4
2.9 mm 2 mm
0.045% 0.045%
1 1
5 4
125 °C 125 °C
0.2 A 0.2 A
1.97 V 1.92 V
1.93 V 1.88 V
1.95 V 1.9 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSSOP
SOP5,.11,37 TSOP4,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.3 mm 1.1 mm
YES YES
CMOS CMOS
GULL WING GULL WING
0.95 mm 1.3 mm
DUAL DUAL
NOT SPECIFIED 10
1% 1.1%
1.6 mm 1.25 mm
1 1
e3
1
Tin (Sn)

Compare XC6501A19BMR with alternatives

Compare XC6501A192NR-G with alternatives