XC6501A3517R-G
vs
XC6501D332GR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
USPN-4
|
USP-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.14 V
|
0.14 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4 V
|
3.8 V
|
JESD-30 Code |
R-XBCC-B4
|
R-PDSO-N4
|
JESD-609 Code |
e4
|
|
Length |
1.2 mm
|
1.6 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
3.535 V
|
3.333 V
|
Output Voltage1-Min |
3.465 V
|
3.267 V
|
Output Voltage1-Nom |
3.5 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
HVSON
|
Package Equivalence Code |
SOLCC4,.05,22
|
SOLCC4,.04,24
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.55 mm
|
0.6 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
0.9 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6501A3517R-G with alternatives
Compare XC6501D332GR with alternatives