XC6501A19BMR
vs
XC6501C1820R-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
SOT-25, 5 PIN
WLP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.47 V
0.47 V
Dropout Voltage1-Nom
0.23 V
0.23 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.45 V
2.3 V
JESD-30 Code
R-PDSO-G5
S-PBGA-B4
Length
2.9 mm
0.7 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
1.97 V
1.836 V
Output Voltage1-Min
1.93 V
1.764 V
Output Voltage1-Nom
1.95 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.2 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.4 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
2%
Width
1.6 mm
0.7 mm
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Moisture Sensitivity Level
1
Compare XC6501A19BMR with alternatives
Compare XC6501C1820R-G with alternatives