XC6501A18B7R-G vs XC6501P19BHR-G feature comparison

XC6501A18B7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501P19BHR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPN-4 USP-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.35 V 2.45 V
JESD-30 Code R-XBCC-B4 S-XXSS-N3
JESD-609 Code e4
Length 1.2 mm 1.2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.87 V 1.97 V
Output Voltage1-Min 1.83 V 1.93 V
Output Voltage1-Nom 1.85 V 1.95 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code BCC XSS
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.55 mm
Terminal Position BOTTOM UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.1% 1%
Width 0.9 mm 1.2 mm
Base Number Matches 1 1
Package Equivalence Code SURF MNT 3,.05SQ

Compare XC6501A18B7R-G with alternatives

Compare XC6501P19BHR-G with alternatives