XC6501A18B7R-G vs XC6501C182NR-G feature comparison

XC6501A18B7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501C182NR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
USPN-4 SSOT-24, 4 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.47 V 0.47 V
0.23 V 0.23 V
6 V 6 V
2.35 V 2.3 V
R-XBCC-B4 R-PDSO-G4
e4 e3
1.2 mm 2 mm
0.045% 0.045%
1 1
1 1
4 4
125 °C 125 °C
0.2 A 0.2 A
1.87 V 1.82 V
1.83 V 1.78 V
1.85 V 1.8 V
UNSPECIFIED PLASTIC/EPOXY
BCC TSSOP
RECTANGULAR RECTANGULAR
CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.4 mm 1.1 mm
YES YES
CMOS CMOS
NICKEL GOLD Tin (Sn)
NO LEAD GULL WING
0.55 mm 1.3 mm
BOTTOM DUAL
10 10
1.1% 1.1%
0.9 mm 1.25 mm
1 1
TSOP4,.08

Compare XC6501A18B7R-G with alternatives

Compare XC6501C182NR-G with alternatives