XC6501A18B7R-G vs XC6501B182GR-G feature comparison

XC6501A18B7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501B182GR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPN-4 USP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 1 3
Category CO2 Kg 12.04 12.04
CO2 12.04 36.12
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 92 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-38-2 7440-02-0, 7440-38-2
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.35 V 2.3 V
JESD-30 Code R-XBCC-B4 R-PDSO-N4
JESD-609 Code e4
Length 1.2 mm 1.6 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.87 V 1.82 V
Output Voltage1-Min 1.83 V 1.78 V
Output Voltage1-Nom 1.85 V 1.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.55 mm 0.6 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.1% 1.1%
Width 0.9 mm 1.2 mm
Base Number Matches 1 1
Package Equivalence Code SOLCC4,.04,24

Compare XC6501A18B7R-G with alternatives

Compare XC6501B182GR-G with alternatives