XC6415BB06ER-G
vs
IXD1415BB06ER
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
IXYS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.2 V
0.2 V
Dropout Voltage1-Nom
0.15 V
Dropout Voltage2-Max
0.15 V
0.15 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.8 V
2.3 V
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
Length
2 mm
2 mm
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Current2-Max
0.2 A
0.2 A
Output Voltage1-Max
1.82 V
1.82 V
Output Voltage1-Min
1.78 V
1.78 V
Output Voltage1-Nom
1.8 V
1.8 V
Output Voltage2-Max
3.333 V
3.333 V
Output Voltage2-Min
3.267 V
3.267 V
Output Voltage2-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.1%
1.1%
Width
1.8 mm
1.8 mm
Base Number Matches
1
2
Package Description
HVSON,
Package Equivalence Code
SOLCC6,.07,20
Compare XC6415BB06ER-G with alternatives
Compare IXD1415BB06ER with alternatives