IXD1415BB06ER vs XC6415BB06ER feature comparison

IXD1415BB06ER IXYS Corporation

Buy Now Datasheet

XC6415BB06ER Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP TOREX SEMICONDUCTOR LTD
Package Description HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage2-Max 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.3 V 3.8 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 2 mm 2 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 1.82 V 1.82 V
Output Voltage1-Min 1.78 V 1.78 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 3.333 V 3.333 V
Output Voltage2-Min 3.267 V 3.267 V
Output Voltage2-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSON
Package Equivalence Code SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.1% 1.1%
Width 1.8 mm 1.8 mm
Base Number Matches 1 1
Rohs Code Yes
Dropout Voltage1-Nom 0.15 V
JESD-609 Code e4
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 125 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 10

Compare IXD1415BB06ER with alternatives

Compare XC6415BB06ER with alternatives