XC6216D632JR-G vs XC6216D642FR-G feature comparison

XC6216D632JR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6216D642FR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code TO-252 SOT-223
Package Description TO-252, 3 PIN SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1 V 1 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.3 V 8.4 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e3
Length 6.55 mm 6.6 mm
Line Regulation-Max 0.37233% 0.37632%
Load Regulation-Max 0.09% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.426 V 6.528 V
Output Voltage1-Min 6.174 V 6.272 V
Output Voltage1-Nom 6.3 V 6.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SSO
Package Equivalence Code SMSIP3H,.38,90TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.4 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 6.1 mm 3.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Torex

Compare XC6216D632JR-G with alternatives

Compare XC6216D642FR-G with alternatives