XC6216D632JR-G vs XC6216B671ER feature comparison

XC6216D632JR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6216B671ER Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code TO-252 SOIC
Package Description TO-252, 3 PIN USP-6
Pin Count 4 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.3 V 8.7 V
JESD-30 Code R-PSSO-G2 R-PDSO-N6
JESD-609 Code e3
Length 6.55 mm 2 mm
Line Regulation-Max 0.37233% 0.38793%
Load Regulation-Max 0.09% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.426 V 6.767 V
Output Voltage1-Min 6.174 V 6.633 V
Output Voltage1-Nom 6.3 V 6.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HVSON
Package Equivalence Code SMSIP3H,.38,90TB SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm 0.6 mm
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.28 mm 0.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 1%
Width 6.1 mm 1.8 mm
Base Number Matches 1 1
Dropout Voltage1-Max 1.15 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C

Compare XC6216D632JR-G with alternatives

Compare XC6216B671ER with alternatives