XC6216D292FR
vs
XE6216B282PR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT-223
SOT-89
Package Description
SOT-223, 4 PIN
SOT-89, 5 PIN
Pin Count
4
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.9 V
2.62 V
Dropout Voltage1-Nom
1.5 V
1.5 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
28 V
28 V
Input Voltage-Min
4.9 V
4.8 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F5
Length
6.6 mm
4.5 mm
Line Regulation-Max
0.20097%
0.20787%
Load Regulation-Max
0.09%
0.103%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
2.958 V
2.856 V
Output Voltage1-Min
2.842 V
2.744 V
Output Voltage1-Nom
2.9 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOF
Package Equivalence Code
SOT-223
FL6,.1,60
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.6 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.3 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2%
Width
3.5 mm
2.5 mm
Base Number Matches
2
2
Technology
CMOS
Compare XC6216D292FR with alternatives
Compare XE6216B282PR with alternatives