Part Details for XC6216D292FR by Torex Semiconductor LTD
Overview of XC6216D292FR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6216D292FR
XC6216D292FR CAD Models
XC6216D292FR Part Data Attributes
|
XC6216D292FR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216D292FR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 2.9VPDSO3, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.9 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.20097% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.842 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for XC6216D292FR
This table gives cross-reference parts and alternative options found for XC6216D292FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216D292FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6216B321PR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.2VPDSO5, SOT-89, 5 PIN | XC6216D292FR vs XC6216B321PR |
XC6216D282FR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO3, SOT-223, 4 PIN | XC6216D292FR vs XC6216D282FR |
XC6216D281JR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PSSO2, TO-252, 3 PIN | XC6216D292FR vs XC6216D281JR-G |
XC6216D281PR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, SOT-89, 5 PIN | XC6216D292FR vs XC6216D281PR |
XC6216D311JR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.1VPSSO2, TO-252, 3 PIN | XC6216D292FR vs XC6216D311JR-G |
XC6216D302FR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO3, SOT-223, 4 PIN | XC6216D292FR vs XC6216D302FR-G |
XC6216D291FR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.9VPDSO3, SOT-223, 4 PIN | XC6216D292FR vs XC6216D291FR-G |
XC6216D282JR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PSSO2, TO-252, 3 PIN | XC6216D292FR vs XC6216D282JR-G |
XC6216D332FR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO3, SOT-223, 4 PIN | XC6216D292FR vs XC6216D332FR |
XC6216B292MR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.9VPDSO5, SOT-25, 5 PIN | XC6216D292FR vs XC6216B292MR |