XC6206P452MR-G vs XC6206P482MR-G feature comparison

XC6206P452MR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6206P482MR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-23 SOT-23
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Torex
Dropout Voltage1-Max 0.63 V 0.63 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 4.59 V 4.896 V
Output Voltage1-Min 4.41 V 4.704 V
Output Voltage1-Nom 4.5 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare XC6206P452MR-G with alternatives

Compare XC6206P482MR-G with alternatives