XC6206P452MR-G
vs
XC6206P462TH-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT-23
TO-92
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Torex
Dropout Voltage1-Max
0.63 V
0.63 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
R-PDSO-G3
O-XBCY-T3
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.075%
0.075%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
4.59 V
4.692 V
Output Voltage1-Min
4.41 V
4.508 V
Output Voltage1-Nom
4.5 V
4.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
TO-92
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
Base Number Matches
1
1
Compare XC6206P452MR-G with alternatives
Compare XC6206P462TH-G with alternatives