XC6206P252TH vs XC6206P271TB feature comparison

XC6206P252TH Torex Semiconductor LTD

Buy Now Datasheet

XC6206P271TB Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.71 V 0.71 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code O-XBCY-T3 O-XBCY-T3
Load Regulation-Max 0.055% 0.055%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.55 V 2.727 V
Output Voltage1-Min 2.45 V 2.673 V
Output Voltage1-Nom 2.5 V 2.7 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 1%
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 10

Compare XC6206P252TH with alternatives

Compare XC6206P271TB with alternatives