XC6206P271TB
vs
XC6206P252MR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
TO-92
SOT-23
Package Description
TO-92, 3 PIN
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.71 V
0.71 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.8 V
1.8 V
JESD-30 Code
O-XBCY-T3
R-PDSO-G3
Load Regulation-Max
0.055%
0.055%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.727 V
2.55 V
Output Voltage1-Min
2.673 V
2.45 V
Output Voltage1-Nom
2.7 V
2.5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
LSSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
2%
Base Number Matches
1
1
Samacsys Manufacturer
Torex
Length
2.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TO-236
Seated Height-Max
1.3 mm
Terminal Pitch
0.95 mm
Width
1.6 mm
Compare XC6206P271TB with alternatives
Compare XC6206P252MR with alternatives