XC5202-3PC84I vs XC5202-4PC84C feature comparison

XC5202-3PC84I AMD Xilinx

Buy Now Datasheet

XC5202-4PC84C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 MAX AVAILABLE 3000 LOGIC GATES
Clock Frequency-Max 83 MHz 83 MHz
Combinatorial Delay of a CLB-Max 3 ns 3.8 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 84 84
Number of Logic Cells 64 64
Number of Outputs 84 84
Number of Terminals 84 84
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC5202-3PC84I with alternatives

Compare XC5202-4PC84C with alternatives