Part Details for XC5202-3PC84I by AMD Xilinx
Overview of XC5202-3PC84I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC5202-3PC84I
XC5202-3PC84I CAD Models
XC5202-3PC84I Part Data Attributes
|
XC5202-3PC84I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5202-3PC84I
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 2000-3000 | |
Clock Frequency-Max | 83 MHz | |
Combinatorial Delay of a CLB-Max | 3 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 84 | |
Number of Logic Cells | 64 | |
Number of Outputs | 84 | |
Number of Terminals | 84 | |
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XC5202-3PC84I
This table gives cross-reference parts and alternative options found for XC5202-3PC84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5202-3PC84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC5202-3PCG84I | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC5202-3PC84I vs XC5202-3PCG84I |
XC5202-3PCG84C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC5202-3PC84I vs XC5202-3PCG84C |