XC4085XLA-09HQG160I
vs
XC4062XLA-09HQ160C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HQFP,
QFP-160
Pin Count
160
160
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 180000 GATES
CAN ALSO USE 130000 GATES
Clock Frequency-Max
227 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
1.1 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e3
e0
Length
28 mm
28 mm
Number of CLBs
3136
2304
Number of Equivalent Gates
55000
40000
Number of Inputs
129
129
Number of Outputs
129
129
Number of Terminals
160
160
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3136 CLBS, 55000 GATES
2304 CLBS, 40000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQFP
HQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
FLATPACK, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Number of Logic Cells
5472
Package Equivalence Code
HQFP160,1.2SQ
Temperature Grade
OTHER
Compare XC4085XLA-09HQG160I with alternatives
Compare XC4062XLA-09HQ160C with alternatives