XC4062XLA-09HQ160C vs XC4062XLA-07HQ160C feature comparison

XC4062XLA-09HQ160C AMD Xilinx

Buy Now Datasheet

XC4062XLA-07HQ160C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP-160 QFP-160
Pin Count 160 160
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 130000 GATES CAN ALSO USE 130000 GATES
Clock Frequency-Max 227 MHz 294 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 0.9 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2304 2304
Number of Equivalent Gates 40000 40000
Number of Inputs 129 129
Number of Logic Cells 5472 5472
Number of Outputs 129 129
Number of Terminals 160 160
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2304 CLBS, 40000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQFP HQFP
Package Equivalence Code HQFP160,1.2SQ HQFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG FLATPACK, HEAT SINK/SLUG
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC4062XLA-09HQ160C with alternatives

Compare XC4062XLA-07HQ160C with alternatives