XC4062XLA-07HQ160C
vs
XC4062XLA-08HQG160I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFP-160
HQFP,
Pin Count
160
160
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 130000 GATES
CAN ALSO USE 130000 GATES
Clock Frequency-Max
294 MHz
263 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
1 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of CLBs
2304
2304
Number of Equivalent Gates
40000
40000
Number of Inputs
129
129
Number of Logic Cells
5472
Number of Outputs
129
129
Number of Terminals
160
160
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
2304 CLBS, 40000 GATES
2304 CLBS, 40000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQFP
HQFP
Package Equivalence Code
HQFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
FLATPACK, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC4062XLA-07HQ160C with alternatives
Compare XC4062XLA-08HQG160I with alternatives