XC4062XLA-09BG432C
vs
XC4062XLA-09BGG432I
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, BGA-432
|
LBGA,
|
Pin Count |
432
|
432
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO USE 130000 GATES
|
CAN ALSO USE 130000 GATES
|
Clock Frequency-Max |
227 MHz
|
227 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.1 ns
|
JESD-30 Code |
S-PBGA-B432
|
S-PBGA-B432
|
JESD-609 Code |
e0
|
e1
|
Length |
40 mm
|
40 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
2304
|
2304
|
Number of Equivalent Gates |
40000
|
40000
|
Number of Inputs |
384
|
352
|
Number of Logic Cells |
2304
|
|
Number of Outputs |
384
|
352
|
Number of Terminals |
432
|
432
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2304 CLBS, 40000 GATES
|
2304 CLBS, 40000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA432,31X31,50
|
BGA432,31X31,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC4062XLA-09BG432C with alternatives
Compare XC4062XLA-09BGG432I with alternatives