XC4062XLA-08HQG160I vs XC4062XLA-09HQG160C feature comparison

XC4062XLA-08HQG160I AMD Xilinx

Buy Now Datasheet

XC4062XLA-09HQG160C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HQFP, HQFP,
Pin Count 160 160
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 130000 GATES CAN ALSO USE 130000 GATES
Clock Frequency-Max 263 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1 ns 1.1 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
Length 28 mm 28 mm
Number of CLBs 2304 2304
Number of Equivalent Gates 40000 40000
Number of Inputs 129 129
Number of Outputs 129 129
Number of Terminals 160 160
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2304 CLBS, 40000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQFP HQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG FLATPACK, HEAT SINK/SLUG
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC4062XLA-08HQG160I with alternatives

Compare XC4062XLA-09HQG160C with alternatives