XC4052XLA-9BGG432C
vs
XC4062XL-08BG432C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
|
Package Description |
HLBGA,
|
|
Pin Count |
432
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
227 MHz
|
238 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.1 ns
|
JESD-30 Code |
S-PBGA-B432
|
S-PBGA-B432
|
JESD-609 Code |
e1
|
e0
|
Length |
40 mm
|
40 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1936
|
2304
|
Number of Equivalent Gates |
33000
|
40000
|
Number of Inputs |
352
|
384
|
Number of Outputs |
352
|
384
|
Number of Terminals |
432
|
432
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
1936 CLBS, 33000 GATES
|
2304 CLBS, 40000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLBGA
|
LBGA
|
Package Equivalence Code |
BGA432,31X31,50
|
BGA432,31X31,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TYPICAL GATES = 40000-130000
|
Number of Logic Cells |
|
2304
|
|
|
|
Compare XC4052XLA-9BGG432C with alternatives
Compare XC4062XL-08BG432C with alternatives