XC4044XLA-7HQG240C
vs
XC4036EX-1HQ240I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HFQFP,
HFQFP,
Pin Count
240
240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1600
1296
Number of Equivalent Gates
27000
22000
Number of Inputs
193
Number of Outputs
193
Number of Terminals
240
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1600 CLBS, 27000 GATES
1296 CLBS, 22000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare XC4044XLA-7HQG240C with alternatives
Compare XC4036EX-1HQ240I with alternatives