XC4036EX-1HQ240I vs XC4052XLA-7HQ240C feature comparison

XC4036EX-1HQ240I AMD Xilinx

Buy Now

XC4052XLA-7HQ240C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HFQFP, HFQFP,
Pin Count 240 240
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1296 1936
Number of Equivalent Gates 22000 33000
Number of Terminals 240 240
Organization 1296 CLBS, 22000 GATES 1936 CLBS, 33000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 32 mm 32 mm
Base Number Matches 1 1
Clock Frequency-Max 294 MHz
Combinatorial Delay of a CLB-Max 0.9 ns
Number of Inputs 193
Number of Outputs 193
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC4036EX-1HQ240I with alternatives

Compare XC4052XLA-7HQ240C with alternatives