XC4028XLA-08BGG256C vs XC4028XL-2BG256I feature comparison

XC4028XLA-08BGG256C AMD Xilinx

Buy Now Datasheet

XC4028XL-2BG256I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description BGA, PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 50000 GATES MAX USABLE 28000 LOGIC GATES
Clock Frequency-Max 263 MHz 179 MHz
Combinatorial Delay of a CLB-Max 1 ns 1.5 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1024 1024
Number of Equivalent Gates 18000 18000
Number of Inputs 205 205
Number of Outputs 205 205
Number of Terminals 256 256
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 1024 CLBS, 18000 GATES 1024 CLBS, 18000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1
Number of Logic Cells 1024

Compare XC4028XLA-08BGG256C with alternatives

Compare XC4028XL-2BG256I with alternatives