XC4028XL-2HQ304I
vs
XC4044XL-3HQ304I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HQFP-304
HQFP-304
Pin Count
304
304
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 28000 LOGIC GATES
MAX USABLE 44000 LOGIC GATES
Clock Frequency-Max
179 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.5 ns
1.6 ns
JESD-30 Code
S-PQFP-G304
S-PQFP-G304
JESD-609 Code
e0
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1024
1600
Number of Equivalent Gates
18000
27000
Number of Inputs
256
256
Number of Logic Cells
1024
1600
Number of Outputs
256
256
Number of Terminals
304
304
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1024 CLBS, 18000 GATES
1600 CLBS, 27000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP304,1.7SQ,20
HQFP304,1.7SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
4.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
40 mm
40 mm
Base Number Matches
1
1
Compare XC4028XL-2HQ304I with alternatives
Compare XC4044XL-3HQ304I with alternatives