XC4028XL-2HQ304I vs XC4044XL-2HQG304C feature comparison

XC4028XL-2HQ304I AMD Xilinx

Buy Now Datasheet

XC4044XL-2HQG304C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HQFP-304 HFQFP,
Pin Count 304 304
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 28000 LOGIC GATES MAX USABLE 44000 LOGIC GATES
Clock Frequency-Max 179 MHz 179 MHz
Combinatorial Delay of a CLB-Max 1.5 ns 1.5 ns
JESD-30 Code S-PQFP-G304 S-PQFP-G304
JESD-609 Code e0
Length 40 mm 40 mm
Moisture Sensitivity Level 3
Number of CLBs 1024 1600
Number of Equivalent Gates 18000 27000
Number of Inputs 256 256
Number of Logic Cells 1024
Number of Outputs 256 256
Number of Terminals 304 304
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1024 CLBS, 18000 GATES 1600 CLBS, 27000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm 4.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 40 mm 40 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC4028XL-2HQ304I with alternatives

Compare XC4044XL-2HQG304C with alternatives