XC4020XL-09BGG256C vs XC4020XLA-09PQG208C feature comparison

XC4020XL-09BGG256C AMD Xilinx

Buy Now Datasheet

XC4020XLA-09PQG208C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Package Description BGA, FQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYPICAL GATES = 13000-40000 CAN ALSO USE 40000 GATES
Clock Frequency-Max 217 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 1.1 ns
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e1 e3
Length 27 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 784 784
Number of Equivalent Gates 13000 13000
Number of Inputs 205 160
Number of Outputs 205 160
Number of Terminals 256 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 784 CLBS, 13000 GATES 784 CLBS, 13000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 250 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 28 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 208

Compare XC4020XL-09BGG256C with alternatives

Compare XC4020XLA-09PQG208C with alternatives