XC4020XL-09BGG256C vs XC4020XLA-09BG256C feature comparison

XC4020XL-09BGG256C AMD Xilinx

Buy Now Datasheet

XC4020XLA-09BG256C Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XILINX INC ROCHESTER ELECTRONICS LLC
Package Description BGA, PLASTIC, BGA-256
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature TYPICAL GATES = 13000-40000 CAN ALSO USE 40000 GATES
Clock Frequency-Max 217 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 1.1 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 784 784
Number of Equivalent Gates 13000 13000
Number of Inputs 205
Number of Outputs 205
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 784 CLBS, 13000 GATES 784 CLBS, 13000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.55 mm 2.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code BGA
Pin Count 256

Compare XC4020XL-09BGG256C with alternatives