XC4020E-1PG223C
vs
XC4020-5PG223I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
HPGA, PGA223,18X18
PGA, PGA223,18X18
Pin Count
223
223
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 20000 LOGIC GATES
2016 FLIP-FLOPS; TYP. GATES = 16000-20000
Clock Frequency-Max
166 MHz
133.3 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
4.5 ns
JESD-30 Code
S-CPGA-P223
S-CPGA-P223
Length
47.244 mm
47.244 mm
Moisture Sensitivity Level
1
1
Number of CLBs
784
784
Number of Equivalent Gates
13000
16000
Number of Inputs
192
224
Number of Logic Cells
784
784
Number of Outputs
192
224
Number of Terminals
223
223
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
784 CLBS, 13000 GATES
784 CLBS, 16000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HPGA
PGA
Package Equivalence Code
PGA223,18X18
PGA223,18X18
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
4.064 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.244 mm
47.244 mm
Base Number Matches
1
1
Compare XC4020E-1PG223C with alternatives
Compare XC4020-5PG223I with alternatives