XC4013XLA-08PQG208I vs AT40K40LV-3BQC feature comparison

XC4013XLA-08PQG208I AMD Xilinx

Buy Now Datasheet

AT40K40LV-3BQC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code QFP QFP
Package Description FQFP, PLASTIC, TQFP-144
Pin Count 208 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 30000 GATES MAXIMUM USABLE GATES 50000
Clock Frequency-Max 263 MHz
Combinatorial Delay of a CLB-Max 1 ns 3.4 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G144
JESD-609 Code e3 e0
Length 28 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 576 2304
Number of Equivalent Gates 10000 40000
Number of Inputs 160 114
Number of Outputs 160 114
Number of Terminals 208 144
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Organization 576 CLBS, 10000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 20 mm
Base Number Matches 1 1
Number of Logic Cells 2304
Package Equivalence Code QFP144,.87SQ,20
Temperature Grade COMMERCIAL

Compare XC4013XLA-08PQG208I with alternatives

Compare AT40K40LV-3BQC with alternatives