AT40K40LV-3BQC
vs
XC4013XL-3PQ208I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, TQFP-144
PLASTIC, QFP-208
Pin Count
144
208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 50000
MAX USABLE 13000 LOGIC GATES
Combinatorial Delay of a CLB-Max
3.4 ns
1.6 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G208
JESD-609 Code
e0
e0
Length
20 mm
28 mm
Number of CLBs
2304
576
Number of Equivalent Gates
40000
10000
Number of Inputs
114
160
Number of Logic Cells
2304
576
Number of Outputs
114
160
Number of Terminals
144
208
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
2304 CLBS, 40000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
FQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
Base Number Matches
1
1
Clock Frequency-Max
166 MHz
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare AT40K40LV-3BQC with alternatives
Compare XC4013XL-3PQ208I with alternatives