XC4013D-4PQG160C vs XC4013E-1PQG160I feature comparison

XC4013D-4PQG160C AMD Xilinx

Buy Now Datasheet

XC4013E-1PQG160I AMD Xilinx

Buy Now
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 QFP,
Pin Count 160 160
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1536 FLIP-FLOPS; TYP. GATES = 10000-13000
Combinatorial Delay of a CLB-Max 4 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 576 576
Number of Equivalent Gates 10000 10000
Number of Terminals 160 160
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 576 CLBS, 10000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.92 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Clock Frequency-Max 166 MHz

Compare XC4013D-4PQG160C with alternatives

Compare XC4013E-1PQG160I with alternatives