XC4013E-1PQG160I
vs
XC4013D-6PQ160I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFP,
PLASTIC, QFP-160
Pin Count
160
160
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
166 MHz
90.9 MHz
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e3
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
576
576
Number of Equivalent Gates
10000
10000
Number of Terminals
160
160
Organization
576 CLBS, 10000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.92 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Additional Feature
1536 FLIP-FLOPS; TYP. GATES = 10000-13000
Combinatorial Delay of a CLB-Max
6 ns
Number of Inputs
192
Number of Logic Cells
576
Number of Outputs
192
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
QFP160,1.2SQ
Temperature Grade
INDUSTRIAL
Compare XC4013E-1PQG160I with alternatives
Compare XC4013D-6PQ160I with alternatives