XC4006E-3PC84I vs XC4008-4PC84C feature comparison

XC4006E-3PC84I AMD Xilinx

Buy Now Datasheet

XC4008-4PC84C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 6000 LOGIC GATES 936 FLIP-FLOPS; TYP. GATES = 6500-8000
Clock Frequency-Max 125 MHz 133.3 MHz
Combinatorial Delay of a CLB-Max 2 ns 4 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 256 324
Number of Equivalent Gates 4000 6500
Number of Inputs 61 61
Number of Logic Cells 256 770
Number of Outputs 61 61
Number of Terminals 84 84
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256 CLBS, 4000 GATES 324 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC4006E-3PC84I with alternatives

Compare XC4008-4PC84C with alternatives