XC4006E-3PC84I
vs
XC4006E-1PCG84I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
QCCJ,
Pin Count
84
84
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 6000 LOGIC GATES
Clock Frequency-Max
125 MHz
166 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e3
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
256
256
Number of Equivalent Gates
4000
4000
Number of Inputs
61
Number of Logic Cells
256
Number of Outputs
61
Number of Terminals
84
84
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
256 CLBS, 4000 GATES
256 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Compare XC4006E-3PC84I with alternatives
Compare XC4006E-1PCG84I with alternatives