XC4005-10PG156M
vs
XC4005-6PG156M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA156,16X16
Pin Count
156
156
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
616 FLIP-FLOPS; TYP. GATES = 4000-5000
616 FLIP-FLOPS; TYP. GATES = 4000-5000
JESD-30 Code
S-CPGA-P156
S-CPGA-P156
Length
42.164 mm
42.164 mm
Number of CLBs
196
196
Number of Equivalent Gates
4000
4000
Number of Terminals
156
156
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
196 CLBS, 4000 GATES
196 CLBS, 4000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA156,16X16
PGA156,16X16
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
3.683 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
42.164 mm
42.164 mm
Base Number Matches
1
1
Rohs Code
Yes
Clock Frequency-Max
90.9 MHz
Combinatorial Delay of a CLB-Max
6 ns
JESD-609 Code
e3
Number of Inputs
112
Number of Logic Cells
196
Number of Outputs
112
Terminal Finish
MATTE TIN
Compare XC4005-10PG156M with alternatives
Compare XC4005-6PG156M with alternatives