Part Details for XC4005-10PG156M by AMD Xilinx
Overview of XC4005-10PG156M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4005-10PG156M
XC4005-10PG156M CAD Models
XC4005-10PG156M Part Data Attributes
|
XC4005-10PG156M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4005-10PG156M
AMD Xilinx
Field Programmable Gate Array, 196 CLBs, 4000 Gates, CMOS, CPGA156, CERAMIC, PGA-156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 156 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | |
JESD-30 Code | S-CPGA-P156 | |
Length | 42.164 mm | |
Number of CLBs | 196 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 196 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 42.164 mm |
Alternate Parts for XC4005-10PG156M
This table gives cross-reference parts and alternative options found for XC4005-10PG156M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4005-10PG156M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4005-5PG156C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC4005-10PG156M vs XC4005-5PG156C |
XC4005-6PG156B | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 90.9MHz, 196-Cell, CMOS, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC4005-10PG156M vs XC4005-6PG156B |
XC4005-5PG156B | Field Programmable Gate Array, 196 CLBs, 3000 Gates, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC4005-10PG156M vs XC4005-5PG156B |
XC4005-10PG156B | Field Programmable Gate Array, 196 CLBs, 4000 Gates, CMOS, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC4005-10PG156M vs XC4005-10PG156B |
5962-9225202MXX | Field Programmable Gate Array, 196 CLBs, 4000 Gates, CMOS, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC4005-10PG156M vs 5962-9225202MXX |